
MT53B128M32D1DS-062 AIT:A TR | |
|---|---|
DigiKey Part Number | MT53B128M32D1DS-062AIT:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53B128M32D1DS-062 AIT:A TR |
Description | IC DRAM 4GBIT 1.6GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit 1.6 GHz 200-WFBGA (10x14.5) |
Category | Clock Frequency 1.6 GHz |
Mfr | Voltage - Supply 1.1V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 95°C (TC) |
Part Status Obsolete | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile LPDDR4 | Supplier Device Package 200-WFBGA (10x14.5) |
Memory Size | Base Product Number |
Memory Organization 128M x 32 |