MT41J512M8RH-107:E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Micron Technology Inc.
In Stock: 0
Unit Price: ₩40,681.00000
Datasheet
Image for MT41J512M8RH-107:E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41J512M8RH-107:E

DigiKey Part Number
MT41J512M8RH-107:E-ND
Manufacturer
Manufacturer Product Number
MT41J512M8RH-107:E
Description
IC DRAM 4GBIT PAR 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.5)
EDA/CAD Models
MT41J512M8RH-107:E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
933 MHz
Packaging
Tray
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
1.425V ~ 1.575V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3
Supplier Device Package
78-FBGA (9x10.5)
Memory Size
Base Product Number
Memory Organization
512M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT41K512M8DA-107:PMicron Technology Inc.0557-1764-ND₩40,681.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes