
MT35XU256ABA1G12-0AAT | |
|---|---|
DigiKey Part Number | 557-MT35XU256ABA1G12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU256ABA1G12-0AAT |
Description | IC FLASH 256MBIT XCCELA 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Bulk: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,319.00000 | ₩10,319 |
| 10 | ₩9,600.90000 | ₩96,009 |
| 25 | ₩9,310.40000 | ₩232,760 |
| 50 | ₩9,089.94000 | ₩454,497 |
| 100 | ₩8,870.40000 | ₩887,040 |
| 250 | ₩8,582.86800 | ₩2,145,717 |
| 500 | ₩8,522.75400 | ₩4,261,377 |