MT35XU256ABA1G12-0AAT TR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: ₩18,807.34040
Datasheet
Image for MT35XU256ABA1G12-0AAT TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT35XU256ABA1G12-0AAT TR

DigiKey Part Number
MT35XU256ABA1G12-0AATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT35XU256ABA1G12-0AAT TR
Description
IC FLASH 256MBIT XCCELA 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
Xccela Bus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026. 7. 29.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩25,309.28400₩63,273,210
Manufacturers Standard Package