FLASH - NAND (MLC) Memory IC 512Gbit Parallel 267 MHz 132-VBGA (12x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F512G08CMCEBJ4-37ITR:E

DigiKey Part Number
MT29F512G08CMCEBJ4-37ITR:E-ND
Manufacturer
Manufacturer Product Number
MT29F512G08CMCEBJ4-37ITR:E
Description
IC FLASH 512GBIT PAR 132VBGA
Customer Reference
Detailed Description
FLASH - NAND (MLC) Memory IC 512Gbit Parallel 267 MHz 132-VBGA (12x18)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
64G x 8
Mfr
Memory Interface
Parallel
Packaging
Tray
Clock Frequency
267 MHz
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (MLC)
Supplier Device Package
132-VBGA (12x18)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types