MT25TL01GHBB8E12-0AAT is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: ₩18,999.61875
Datasheet
FLASH - NOR Memory IC 1Gbit SPI 133 MHz 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25TL01GHBB8E12-0AAT

DigiKey Part Number
MT25TL01GHBB8E12-0AAT-ND
Manufacturer
Manufacturer Product Number
MT25TL01GHBB8E12-0AAT
Description
IC FLASH 1GBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI 133 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-T-PBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026. 8. 31.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1,122₩44,567.88592₩50,005,168
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.