
MT25TL01GBBB8E12-0AAT | |
|---|---|
DigiKey Part Number | MT25TL01GBBB8E12-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25TL01GBBB8E12-0AAT |
Description | IC FLASH 1GBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT25TL01GBBB8E12-0AAT Models |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 24-T-PBGA (6x8) |
Memory Organization 128M x 8 | Base Product Number |
Memory Interface SPI |