
SY87700VHH-TR | |
|---|---|
DigiKey Part Number | SY87700VHH-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY87700VHH-TR |
Description | IC CDR ETHERNET 32-TQFP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR), Multiplexer IC 175Mbps 1 Output 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY87700VHH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, ATM applications | |
Input | PECL, TTL | |
Output | PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 175Mbps | |
Voltage - Supply | 3.15V ~ 5.25V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (7x7) | |
Base Product Number |