Differential Receiver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VSZC

DigiKey Part Number
2156-SY100EL16VSZC-MI-ND
Manufacturer
Manufacturer Product Number
SY100EL16VSZC
Description
IC DIFFERENTIAL RX 1BIT 8-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL16VSZC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,318
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₩142,560 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:58318
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
151₩2,955.15232₩446,228