
PIC32MX154F128BT-I/MM | |
|---|---|
DigiKey Part Number | PIC32MX154F128BT-I/MMTR-ND - Tape & Reel (TR) PIC32MX154F128BT-I/MMCT-ND - Cut Tape (CT) PIC32MX154F128BT-I/MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MX154F128BT-I/MM |
Description | IC MCU 32BIT 128KB FLASH 28QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® XLP™ 32MX Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M4K™ | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 3.6V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-QFN-S (6x6) | |
Package / Case | 28-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,046.00000 | ₩8,046 |
| 25 | ₩7,382.24000 | ₩184,556 |
| 100 | ₩6,671.81000 | ₩667,181 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₩6,671.83688 | ₩10,674,939 |