
PIC24FJ128GL305T-I/M4 | |
|---|---|
DigiKey Part Number | 150-PIC24FJ128GL305T-I/M4TR-ND - Tape & Reel (TR) 150-PIC24FJ128GL305T-I/M4CT-ND - Cut Tape (CT) 150-PIC24FJ128GL305T-I/M4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GL305T-I/M4 |
Description | IC MCU 16BIT 128KB FLASH 48UQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-UQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, LCD, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 12x10/12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UQFN (6x6) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,031.00000 | ₩4,031 |
| 25 | ₩3,722.00000 | ₩93,050 |
| 100 | ₩3,351.35000 | ₩335,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₩3,351.35273 | ₩11,059,464 |