Image for MT9074APR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT9074APR1

DigiKey Part Number
MT9074APR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT9074APR1
Description
IC TELECOM INTERFACE 68PLCC
Customer Reference
Detailed Description
Telecom IC Transceiver 68-PLCC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Transceiver
Interface
-
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
200mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types