MIC29201-12BU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 34
Unit Price: ₩8,068.00000
Datasheet
TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-5

MIC29201-12BU

DigiKey Part Number
MIC29201-12BU-ND
Manufacturer
Manufacturer Product Number
MIC29201-12BU
Description
IC REG LINEAR 12V 400MA TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC29201-12BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.75V @ 400mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
12 mA
PSRR
-
Control Features
Enable
Protection Features
Load Dump, Over Current, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes