MCP48CVD01T-E/UN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,359.07250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,807.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,127.41200
Datasheet
8 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CVD01T-E/UN

DigiKey Part Number
150-MCP48CVD01T-E/UNTR-ND - Tape & Reel (TR)
150-MCP48CVD01T-E/UNCT-ND - Cut Tape (CT)
150-MCP48CVD01T-E/UNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP48CVD01T-E/UN
Description
IC DAC 8BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.1 (Max), ±0.1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,498.00000₩1,498
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩1,127.41800₩2,818,545
Manufacturers Standard Package