MCP2030T-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: ₩4,539.00000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2030T-I/ST

DigiKey Part Number
MCP2030T-I/STTR-ND - Tape & Reel (TR)
MCP2030T-I/STCT-ND - Cut Tape (CT)
MCP2030T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2030T-I/ST
Description
IC KEYLESS ENTRY AFE 14TSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Front End 125kHz General Purpose 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP2030T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
125kHz
Features
10kbps
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩4,539.00000₩4,539
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩3,664.79120₩9,161,978
Manufacturers Standard Package