
JANTX1N5770 | |
|---|---|
DigiKey Part Number | JANTX1N5770-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5770 |
Description | TVS DIODE 10CFLATPACK |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 10-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/474 | |
Mounting Type | Surface Mount | |
Package / Case | 10-CFlatPack | |
Supplier Device Package | ||
Base Product Number |