


DSC1124DI5-390.0250T | |
|---|---|
DigiKey Part Number | 150-DSC1124DI5-390.0250T-ND |
Manufacturer | |
Manufacturer Product Number | DSC1124DI5-390.0250T |
Description | MEMS OSC SO |
Customer Reference | |
Detailed Description | 390.025 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V 6-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 42mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN | |
Supplier Device Package | 6-VDFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,722.00000 | ₩3,722 |
| 10 | ₩3,632.40000 | ₩36,324 |
| 50 | ₩3,574.66000 | ₩178,733 |
| 1,000 | ₩3,468.08900 | ₩3,468,089 |