


DSC1001BE1-012.0000 | |
|---|---|
DigiKey Part Number | 150-DSC1001BE1-012.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1001BE1-012.0000 |
Description | MEMS OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.7V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,575.00000 | ₩1,575 |
| 10 | ₩1,541.00000 | ₩15,410 |
| 50 | ₩1,516.26000 | ₩75,813 |
| 1,000 | ₩1,472.31100 | ₩1,472,311 |