DSA1001DI2-025.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,442.40000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,562.60100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,577.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,634.72100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,634.74286
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,490.48100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,490.45714
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,634.72100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩1,634.74286
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1001DI2-025.0000TVAO

DigiKey Part Number
150-DSA1001DI2-025.0000TVAO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSA1001DI2-025.0000TVAO
Description
MEMS OSC AUTO LP -40C-85C 25PPM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
6.3mA
Packaging
Tape & Reel (TR)
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VDFN
Type
Supplier Device Package
4-VDFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
15µA
Voltage - Supply
1.7V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1001DI2-025.0000VAOMicrochip Technology0150-DSA1001DI2-025.0000VAO-ND₩1,442.40000Parametric Equivalent
DSA1001DL2-025.0000TVAOMicrochip Technology0DSA1001DL2-025.0000TVAO-ND₩1,562.60100Parametric Equivalent
DSA1001DL2-025.0000VAOMicrochip Technology0DSA1001DL2-025.0000VAO-ND₩1,577.00000Parametric Equivalent
DSA1001DL3-025.0000TVAOMicrochip Technology0DSA1001DL3-025.0000TVAO-ND₩1,634.72100Parametric Equivalent
DSA1001DL3-025.0000VAOMicrochip Technology0DSA1001DL3-025.0000VAO-ND₩1,634.74286Parametric Equivalent
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,442.40100₩1,442,401
Manufacturers Standard Package