
CEC1702Q-B1-SX-TR | |
|---|---|
DigiKey Part Number | CEC1702Q-B1-SX-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEC1702Q-B1-SX-TR |
Description | CRYPTO EMBEDDED CONTROLLER 480 K |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Cryptography Microcontroller IC 84-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CEC1702Q-B1-SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Cryptography | |
Core Processor | ARM® Cortex®-M4F | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | 480K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 65 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 84-WFBGA | |
Supplier Device Package | 84-WFBGA (7x7) | |
Base Product Number |