
CDLL5819/TR | |
---|---|
DigiKey Part Number | 150-CDLL5819/TR-ND - Tape & Reel (TR) 150-CDLL5819/TRCT-ND - Cut Tape (CT) 150-CDLL5819/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDLL5819/TR |
Description | DIODE SCHOTTKY 45V 1A DO213AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 45 V | |
Capacitance @ Vr, F | 70pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩8,479.00000 | ₩8,479 |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | ₩7,200.65000 | ₩1,008,091 |