
ATWINC1510B-MU-Y042 | |
|---|---|
DigiKey Part Number | ATWINC1510B-MU-Y042-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1510B-MU-Y042 |
Description | IC RF TXRX+MCU WIFI 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -89dBm | |
Memory Size | 8MB Flash, 128kB ROM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 7 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 70.1mA | |
Current - Transmitting | 294mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩6,456.00000 | ₩6,456 |
| 25 | ₩5,945.96000 | ₩148,649 |
| 100 | ₩5,656.37000 | ₩565,637 |