IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1510B-MU-T042

DigiKey Part Number
150-ATWINC1510B-MU-T042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATWINC1510B-MU-T042
Description
IC RF TXRX+MCU WIFI 40QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
72.2Mbps
Power - Output
20.5dBm
Sensitivity
-89dBm
Memory Size
8MB Flash, 128kB ROM
Serial Interfaces
I2C, SPI, UART
GPIO
7
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
70.1mA
Current - Transmitting
294mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩5,733.58500₩22,934,340
Manufacturers Standard Package