
ATV2500B-12KC | |
|---|---|
DigiKey Part Number | ATV2500B-12KC-ND |
Manufacturer | |
Manufacturer Product Number | ATV2500B-12KC |
Description | IC CPLD 24MC 12NS 44JLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATV2500B-12KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | UV Erasable | |
Delay Time tpd(1) Max | 12 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Macrocells | 24 | |
Number of I/O | 24 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-CLCC Window (J-Lead) | |
Supplier Device Package | 44-JLCC (16.63x16.63) | |
Base Product Number |