
ATTINY424-XUR | |
|---|---|
DigiKey Part Number | 150-ATTINY424-XURTR-ND - Tape & Reel (TR) 150-ATTINY424-XURCT-ND - Cut Tape (CT) 150-ATTINY424-XURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY424-XUR |
Description | IC MCU 8BIT 4KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY424-XUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,189.00000 | ₩1,189 |
| 25 | ₩1,081.08000 | ₩27,027 |
| 100 | ₩988.42000 | ₩98,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩988.42200 | ₩2,471,055 |