
ATSAMW25H18-MR210PB1952 | |
|---|---|
DigiKey Part Number | ATSAMW25H18-MR210PB1952-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMW25H18-MR210PB1952 |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.48GHz | |
Data Rate | 72Mbps | |
Power - Output | 17dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 70mA | |
Current - Transmitting | 172mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | 19.5.2 | |
Base Product Number |