



ATSAMG53G19B-UUT | |
|---|---|
DigiKey Part Number | ATSAMG53G19B-UUTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMG53G19B-UUT |
Description | IC MCU 32BIT 512KB FLASH 49WLCSP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM G53 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 49-WLCSP (2.84x2.84) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMG53G19B-UUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP (2.84x2.84) | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |