ARM® Cortex®-M4 SAM G51 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 49-WLCSP (2.84x2.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 SAM G51 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 49-WLCSP (2.84x2.84)
49-WLCSP
Microchip Ethernet of Everything | Digi-Key Daily

ATSAMG51G18A-UUT

DigiKey Part Number
ATSAMG51G18A-UUTTR-ND - Tape & Reel (TR)
ATSAMG51G18A-UUTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATSAMG51G18A-UUT
Description
IC MCU 32BIT 256KB FLASH 49WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M4 SAM G51 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 49-WLCSP (2.84x2.84)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMG51G18A-UUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 2V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP (2.84x2.84)
Package / Case
49-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩5,189.00000₩5,189