Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT88SC0808CA-Y6H-T | |
|---|---|
DigiKey Part Number | AT88SC0808CA-Y6H-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT88SC0808CA-Y6H-T |
Description | IC SECURE MEMORY 8-MINI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Secure Memory 8-Mini Map (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT88SC0808CA-Y6H-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Secure Memory | |
Applications | Embedded, Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-Mini Map (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,383.78240 | ₩6,918,912 |



