AT24C16N-10SI-2.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,000
Unit Price: ₩571.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩713.51250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩713.51273
Datasheet

Direct


onsemi
In Stock: 17,639
Unit Price: ₩587.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 999
Unit Price: ₩757.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,536
Unit Price: ₩1,251.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 668
Unit Price: ₩664.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,449
Unit Price: ₩386.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,629
Unit Price: ₩432.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3,068
Unit Price: ₩386.00000
Datasheet

Similar


STMicroelectronics
In Stock: 21,778
Unit Price: ₩386.00000
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24C16N-10SI-2.5

DigiKey Part Number
AT24C16N-10SI-2.5-ND
Manufacturer
Manufacturer Product Number
AT24C16N-10SI-2.5
Description
IC EEPROM 16KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C16N-10SI-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes