
APT9F100S | |
|---|---|
DigiKey Part Number | 150-APT9F100S-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT9F100S |
Description | MOSFET N-CH 1000V 9A D3PAK |
Customer Reference | |
Detailed Description | N-Channel 1000 V 9A (Tc) 337W (Tc) Surface Mount D3PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2606 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 337W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case |