
AC103003 | |
|---|---|
DigiKey Part Number | AC103003-ND |
Manufacturer | |
Manufacturer Product Number | AC103003 |
Description | BOARD DEMO PIC10F CAP TOUCH |
Customer Reference | |
Detailed Description | PIC10F204, PIC10F206 mTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | PIC10F204, PIC10F206 | |
Note | - |


