
24CS128-I/SN | |
|---|---|
DigiKey Part Number | 150-24CS128-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24CS128-I/SN |
Description | 128K 3.4MHZ I2C SERIAL EEPROM, I |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 3.4 MHz 70 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 70 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩593.00000 | ₩593 |
| 25 | ₩577.60000 | ₩14,440 |
| 100 | ₩546.36000 | ₩54,636 |