1N4491 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩198,053.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩396,123.78000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩495,152.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩44,169.84000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₩55,196.86000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: ₩0.00000
Datasheet
Zener Diode 120 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4491

DigiKey Part Number
1N4491MS-ND
Manufacturer
Manufacturer Product Number
1N4491
Description
DIODE ZENER 120V 1.5W DO204AL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
400 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 96 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
100₩14,162.15000₩1,416,215