


LMB16S-TP | |
|---|---|
DigiKey Part Number | 353-LMB16S-TPTR-ND - Tape & Reel (TR) 353-LMB16S-TPCT-ND - Cut Tape (CT) 353-LMB16S-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB16S-TP |
Description | BRIDGE RECT 1PHASE 60V 1A LMBS-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount LMBS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩819.00000 | ₩819 |
| 10 | ₩526.60000 | ₩5,266 |
| 100 | ₩370.50000 | ₩37,050 |
| 500 | ₩280.00000 | ₩140,000 |
| 1,000 | ₩243.39700 | ₩243,397 |
| 2,000 | ₩226.16950 | ₩452,339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩194.98060 | ₩974,903 |
| 10,000 | ₩177.60600 | ₩1,776,060 |
| 15,000 | ₩174.61500 | ₩2,619,225 |
| 25,000 | ₩170.97248 | ₩4,274,312 |








