ES1M-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 44,699
Unit Price: ₩293.00000
Datasheet

Similar


Comchip Technology
In Stock: 202,138
Unit Price: ₩510.00000
Datasheet

Similar


Comchip Technology
In Stock: 8,043
Unit Price: ₩896.00000
Datasheet

Similar


onsemi
In Stock: 2,688
Unit Price: ₩911.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,432
Unit Price: ₩695.00000
Datasheet

Similar


onsemi
In Stock: 94,815
Unit Price: ₩664.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,572
Unit Price: ₩1,035.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,701
Unit Price: ₩1,112.00000
Datasheet

Similar


onsemi
In Stock: 16,160
Unit Price: ₩340.00000
Datasheet

Similar


onsemi
In Stock: 130,781
Unit Price: ₩371.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,124
Unit Price: ₩263.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 117,542
Unit Price: ₩324.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,868
Unit Price: ₩479.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,650
Unit Price: ₩649.00000
Datasheet
Diode 1000 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

ES1M-TP

DigiKey Part Number
ES1M-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1M-TP
Description
DIODE STANDARD 1000V 1A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes