ASP0450622
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASP0450622
ASP0450622
ASP0450622

ASP0450622

DigiKey Part Number
1849-1089-ND
Manufacturer
Manufacturer Product Number
ASP0450622
Description
TERM BLOCK PLUG 6POS 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Lever Actuated, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA46), Nylon 4/6
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,231
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩9,567.00000₩9,567
10₩6,781.80000₩67,818
25₩5,959.80000₩148,995
50₩5,454.28000₩272,714
100₩5,039.87000₩503,987
300₩4,543.21667₩1,362,965
500₩4,367.64800₩2,183,824
1,000₩4,174.64200₩4,174,642
Manufacturers Standard Package