3 Pole Power Stud Terminal Block 380 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB69073

DigiKey Part Number
2378-MPDB69073-ND
Manufacturer
Manufacturer Product Number
MPDB69073
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Stud Terminal Block 380 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
6
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
500MCM (kcmil) - #4CU/AL
Part Status
Active
Load Side Wire/Stud Size
2/0 - #14CU/AL
Type
Power Stud Terminal Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
380 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩475,946.00000₩475,946
6₩386,075.50000₩2,316,453
10₩363,551.70000₩3,635,517
50₩300,238.90000₩15,011,945