
MLX90392ELQ-AAA-010-RE | |
|---|---|
DigiKey Part Number | 413-MLX90392ELQ-AAA-010-RETR-ND - Tape & Reel (TR) 413-MLX90392ELQ-AAA-010-RECT-ND - Cut Tape (CT) 413-MLX90392ELQ-AAA-010-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90392ELQ-AAA-010-RE |
Description | SEN HALL EFFECT I2C 8-UTDFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | 0 ~ 5mT, 5 ~ 50mT | |
Voltage - Supply | 1.8V | |
Current - Supply (Max) | 1mA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | 1.4kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Supplier Device Package | 8-UTDFN (2.5x2) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,468.00000 | ₩1,468 |
| 5 | ₩1,287.20000 | ₩6,436 |
| 10 | ₩1,220.00000 | ₩12,200 |
| 25 | ₩1,142.32000 | ₩28,558 |
| 50 | ₩1,089.12000 | ₩54,456 |
| 100 | ₩1,040.35000 | ₩104,035 |
| 500 | ₩942.65800 | ₩471,329 |
| 1,000 | ₩906.33400 | ₩906,334 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩833.23880 | ₩4,166,194 |
| 10,000 | ₩806.02010 | ₩8,060,201 |
| 15,000 | ₩791.15607 | ₩11,867,341 |






