
TS-3000-248B | |
|---|---|
DigiKey Part Number | 1866-5493-ND |
Manufacturer | |
Manufacturer Product Number | TS-3000-248B |
Description | INVERTER 48VDC 3KW 1 OUTLET |
Customer Reference | |
Detailed Description | 48VDC Voltage Input 3 kW Power Output Continuous Inverter 1 AC Outlets Europe |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer MEAN WELL USA Inc. | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 3 kW |
Packaging Box | Power - Output Surge 6 kW |
Part Status Obsolete | Remote Capability No |
Type Inverter | Region Utilized Europe |
Voltage - Output 230VAC | Size 18.38" L x 11.16" W x 3.94" H (466.8mm x 283.5mm x 100.0mm) |
Voltage - Input 48VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTS-3200-248EU | MEAN WELL USA Inc. | 1 | 1866-NTS-3200-248EU-ND | ₩1,343,754.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,444,716.00000 | ₩1,444,716 |