
LPF-16-30 | |
|---|---|
DigiKey Part Number | 1866-3160-ND |
Manufacturer | |
Manufacturer Product Number | LPF-16-30 |
Description | LED DVR CCCV ACDC 16.5-30V 540MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 540mA 16.5 ~ 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 540mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 16 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP30 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.83" L x 1.57" W x 1.26" H (148.0mm x 40.0mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 16.5 ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩31,340.00000 | ₩31,340 |
| 5 | ₩29,811.60000 | ₩149,058 |
| 10 | ₩28,588.60000 | ₩285,886 |
| 25 | ₩27,671.28000 | ₩691,782 |