14.3A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.3A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-600H-42AB

DigiKey Part Number
1866-HLG-600H-42AB-ND
Manufacturer
Manufacturer Product Number
HLG-600H-42AB
Description
O/P +42V14.3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.3A 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
601 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
96%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, KC, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
42V
Base Product Number
Current - Output (Max)
14.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩322,424.00000₩322,424
5₩307,136.00000₩1,535,680
10₩293,529.60000₩2,935,296
25₩285,121.80000₩7,128,045