


HLG-600H-20A | |
|---|---|
DigiKey Part Number | 1866-2570-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-20A |
Description | LED DRVR CC/CV AC/DC 17-21V 28A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28A 17 ~ 21V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 28A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 560 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 94.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 17 ~ 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩313,710.00000 | ₩313,710 |
| 5 | ₩298,883.40000 | ₩1,494,417 |
| 10 | ₩285,581.40000 | ₩2,855,814 |
| 25 | ₩277,326.16000 | ₩6,933,154 |