


HLG-600H-15AB | |
|---|---|
DigiKey Part Number | 1866-HLG-600H-15AB-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-15AB |
Description | O/P +15V36A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 540 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, KC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 15V | Base Product Number |
Current - Output (Max) 36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩322,424.00000 | ₩322,424 |
| 5 | ₩307,136.00000 | ₩1,535,680 |
| 10 | ₩293,529.60000 | ₩2,935,296 |
| 25 | ₩285,121.80000 | ₩7,128,045 |