1.75A 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.75A 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-240H-C1750A

DigiKey Part Number
1866-2457-ND
Manufacturer
Manufacturer Product Number
HLG-240H-C1750A
Description
LED DRVR CC AC/DC 71-143V 1.75A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.75A 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-240H-C1750A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.75A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
250 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current
Efficiency
94%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC, RCM
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
71 ~ 143V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩109,003.00000₩109,003
5₩103,805.60000₩519,028
10₩99,219.10000₩992,191
25₩96,314.40000₩2,407,860