


HLG-240H-36B | |
|---|---|
DigiKey Part Number | 1866-2439-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-36B |
Description | LED DRVR CC/CV AC/DC 18-36V 6.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.7A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-36B Models |
Category | Power (Watts) 241 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 92.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 36V | Base Product Number |
Current - Output (Max) 6.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩111,908.00000 | ₩111,908 |
| 5 | ₩106,557.40000 | ₩532,787 |
| 10 | ₩101,818.10000 | ₩1,018,181 |
| 25 | ₩98,913.36000 | ₩2,472,834 |