


HLG-185H-36A | |
|---|---|
DigiKey Part Number | 1866-2398-ND |
Manufacturer | |
Manufacturer Product Number | HLG-185H-36A |
Description | LED DRVR CC/CV AC/DC 33-40V 5.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.2A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-185H-36A Models |
Category | Current - Output (Max) 5.2A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 187 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩87,753.00000 | ₩87,753 |
| 5 | ₩83,625.40000 | ₩418,127 |
| 10 | ₩79,803.40000 | ₩798,034 |
| 25 | ₩77,510.16000 | ₩1,937,754 |