


HLG-185H-24B | |
|---|---|
DigiKey Part Number | 1866-2393-ND |
Manufacturer | |
Manufacturer Product Number | HLG-185H-24B |
Description | LED DRVR CC/CV AC/DC 12-24V 7.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.8A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-185H-24B Models |
Category | Power (Watts) 187 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 93.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 24V | Base Product Number |
Current - Output (Max) 7.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩89,741.00000 | ₩89,741 |
| 5 | ₩85,460.00000 | ₩427,300 |
| 10 | ₩81,790.80000 | ₩817,908 |
| 25 | ₩79,345.32000 | ₩1,983,633 |