
RG141-UM-SF (QTY:50m) | |
|---|---|
DigiKey Part Number | 4613-RG141-UM-SF(QTY:50m)-ND |
Manufacturer | |
Manufacturer Product Number | RG141-UM-SF (QTY:50m) |
Description | COAX CBL UHF TO SMA 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA RG-141 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | UHF to SMA | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1968.5" (50.0m) 164.0' | |
Cable Type | RG-141 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩794,208.00000 | ₩794,208 |
| 10 | ₩728,949.40000 | ₩7,289,494 |
| 25 | ₩666,468.00000 | ₩16,661,700 |