24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123HL
SOD 123HL

SMH15A-TP

DigiKey Part Number
353-SMH15A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMH15A-TP
Description
TVS DIODE 15VWM 24.4VC SOD123HL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩133.62160₩334,054
5,000₩120.61760₩603,088
7,500₩113.98493₩854,887
12,500₩106.52776₩1,331,597
17,500₩102.11046₩1,786,933
25,000₩97.81488₩2,445,372
62,500₩88.38738₩5,524,211
125,000₩83.39760₩10,424,700
Manufacturers Standard Package